Part Details for RN1S23L30PO by Carlo Gavazzi Holding AG
Overview of RN1S23L30PO by Carlo Gavazzi Holding AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN1S23L30PO
RN1S23L30PO CAD Models
RN1S23L30PO Part Data Attributes
|
RN1S23L30PO
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
RN1S23L30PO
Carlo Gavazzi Holding AG
Solid State Relay
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Control Current | 0.004 A | |
Control Voltage | 10 V | |
Input Type | DC | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 103 mm | |
Overall Length | 120 mm |