Part Details for RN1962FE(TE85L,F) by Toshiba America Electronic Components
Overview of RN1962FE(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for RN1962FE(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN1962FE(TE85LF)CT-ND
|
DigiKey | TRANS 2NPN PREBIAS 0.1W ES6 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3815 In Stock |
|
$0.0561 / $0.1500 | Buy Now |
DISTI #
757-RN1962FETE85LF
|
Mouser Electronics | Digital Transistors BRT NPN 2-in-1 100mA 50V RoHS: Compliant | 0 |
|
Order Now | |
|
Chip1Cloud | TRANS 2NPN PREBIAS 0.1W ES6 | 1360 |
|
RFQ |
Part Details for RN1962FE(TE85L,F)
RN1962FE(TE85L,F) CAD Models
RN1962FE(TE85L,F) Part Data Attributes:
|
RN1962FE(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN1962FE(TE85L,F)
Toshiba America Electronic Components
PRE-BIASED "DIGITAL" TRANSISTOR,50V V(BR)CEO,100MA I(C),TSOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 50 | |
Number of Elements | 2 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.1 W | |
Surface Mount | YES | |
Transistor Element Material | SILICON |