Part Details for RN1905FE,LXHF(CT by Toshiba America Electronic Components
Results Overview of RN1905FE,LXHF(CT by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN1905FE,LXHF(CT Information
RN1905FE,LXHF(CT by Toshiba America Electronic Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for RN1905FE,LXHF(CT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
264-RN1905FE,LXHF(CT-ND
|
DigiKey | TRANS PREBIAS 2NPN 50V 100MA ES6 Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7444 In Stock |
|
$0.0563 / $0.3900 | Buy Now |
|
DISTI #
RN1905FE,LXHF(CT
|
Avnet Americas | Transistor Digital BJT NPN 50V 100mA 6-Pin SOT-563 - Tape and Reel (Alt: RN1905FE,LXHF(CT) COO: Thailand RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
DISTI #
757-RN1905FELXHFCT
|
Mouser Electronics | Digital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) NPN x 2 Q1BSR=2.2kO, Q1BER=47kO, VCEO=50V,... more RoHS: Compliant | 3390 |
|
$0.0620 / $0.3900 | Buy Now |