Part Details for RN1902FE,LXHF(CT by Toshiba America Electronic Components
Overview of RN1902FE,LXHF(CT by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN1902FE,LXHF(CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-RN1902FELXHF(CT-ND
|
DigiKey | AUTO AEC-Q TR NPNX2 Q1BSR=10KOHM Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7764 In Stock |
|
$0.0563 / $0.4000 | Buy Now |
DISTI #
RN1902FE,LXHF(CT
|
Avnet Americas | Transistor Digital BJT NPN 50V 100mA 6-Pin SOT-563 - Tape and Reel (Alt: RN1902FE,LXHF(CT) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
757-RN1902FELXHFCT
|
Mouser Electronics | Digital Transistors AUTO AEC-Q TR NPNx2 Q1BSR=10kOhm Q1BER=10kOhm Q2BSR=10kOhm Q2BER=10kOhm VCEO=50V IC=0.1A (SOT-563) RoHS: Compliant | 4000 |
|
$0.0560 / $0.2900 | Buy Now |
Part Details for RN1902FE,LXHF(CT
RN1902FE,LXHF(CT CAD Models
RN1902FE,LXHF(CT Part Data Attributes
|
RN1902FE,LXHF(CT
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
RN1902FE,LXHF(CT
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |