Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
1 listing
)
Number of FFF Equivalents: (
0 crosses
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
10 crosses
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
ULTRA SUPERMINI, 2-2J1A, US6, 6 PIN
BUILT-IN RESISTOR RATIO IS 1
Collector Current-Max (IC)
Collector-Base Capacitance-Max
Collector-Emitter Voltage-Max
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Power Dissipation-Max (Abs)
Time@Peak Reflow Temperature-Max (s)
Transistor Element Material
Transition Frequency-Nom (fT)
Want to compare parts?
Toshiba America Electronic Components
TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, ULTRA SUPERMINI, 2-2J1A, US6, 6 PIN, BIP General Purpose Small Signal
VS
Select a part to compare
Choose Part to Compare
Search a specific part
PUMH1 - Nexperia
PUMH17/T1 - NXP Semiconductors
934056189115 - Nexperia
PUMH10T/R - Nexperia
BCR133S - Siemens
PUMH10,115 - Nexperia
PUMH1,115 - Nexperia
PUMH11,115 - NXP Semiconductors
PUMH19/T1 - NXP Semiconductors
PUMH17,115 - Nexperia
This table gives cross-reference parts and alternative options found for RN1902. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN1902, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
PUMH1
Small Signal Bipolar Transistor
Nexperia
RN1902 vs PUMH1
PUMH17/T1
TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-88, 6 PIN, BIP General Purpose Small Signal
NXP Semiconductors
RN1902 vs PUMH17/T1
934056189115
Small Signal Bipolar Transistor
Nexperia
RN1902 vs 934056189115
PUMH10T/R
Small Signal Bipolar Transistor
Nexperia
RN1902 vs PUMH10T/R
BCR133S
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Siemens
RN1902 vs BCR133S
PUMH10,115
PUMH10 - 50 V, 100 mA NPN/NPN resistor-equipped double transistor;ntttR1 = 2.2 kΩ, R2 = 47 kΩ@en-us TSSOP 6-Pin
Nexperia
RN1902 vs PUMH10,115
PUMH1,115
PUMH1 - NPN/NPN resistor-equipped double transistor; R1 = 22 kΩ, R2 = 22 kΩ@en-us TSSOP 6-Pin
Nexperia
RN1902 vs PUMH1,115
PUMH11,115
PEMH11; PUMH11 - NPN/NPN resistor-equipped transistors; R1 = 10 kΩ, R2 = 10 kΩ TSSOP 6-Pin
NXP Semiconductors
RN1902 vs PUMH11,115
PUMH19/T1
TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-88, 6 PIN, BIP General Purpose Small Signal
NXP Semiconductors
RN1902 vs PUMH19/T1
PUMH17,115
PEMH17; PUMH17 - NPN/NPN resistor-equipped transistors; R1 = 47 kOhm, R2 = 22 kOhm@en-us TSSOP 6-Pin
Nexperia
RN1902 vs PUMH17,115