Part Details for RN1902,LF(CT by Toshiba America Electronic Components
Overview of RN1902,LF(CT by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN1902,LF(CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN1902LF(CTCT-ND
|
DigiKey | TRANS 2NPN PREBIAS 0.2W US6 Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2980 In Stock |
|
$0.0400 / $0.3100 | Buy Now |
DISTI #
RN1902,LF(CT
|
Avnet Americas | X34 PB-F US6 PLN (LF) TRANSISTOR PD=200MW F=250MHZ - Tape and Reel (Alt: RN1902,LF(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0410 / $0.0490 | Buy Now |
DISTI #
757-RN1902LF(CT
|
Mouser Electronics | Digital Transistors Bias Resistor Built-in transistor RoHS: Compliant | 2996 |
|
$0.0400 / $0.3100 | Buy Now |
DISTI #
C1S751201127147
|
Chip1Stop | Pre-Biased Bipolar Transistor RoHS: Compliant Container: Cut Tape | 260 |
|
$0.0806 / $0.1820 | Buy Now |
DISTI #
RN1902,LF(CT
|
EBV Elektronik | (Alt: RN1902,LF(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |