Part Details for RN1709JE(TE85L,F) by Toshiba America Electronic Components
Overview of RN1709JE(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for RN1709JE(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-RN1709JE(TE85LF)CT-ND
|
DigiKey | NPN X 2 BRT Q1BSR=47KOHM Q1BER=2 Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0465 / $0.3800 | Buy Now |
DISTI #
757-RN1709JETE85LF
|
Mouser Electronics | Digital Transistors NPN x 2 BRT SOT-553 50V RoHS: Compliant | 0 |
|
$0.0460 / $0.3900 | Order Now |
Part Details for RN1709JE(TE85L,F)
RN1709JE(TE85L,F) CAD Models
RN1709JE(TE85L,F) Part Data Attributes
|
RN1709JE(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN1709JE(TE85L,F)
Toshiba America Electronic Components
PRE-BIASED "DIGITAL" TRANSISTOR,50V V(BR)CEO,100MA I(C),SOT-353VAR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 70 | |
Number of Elements | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.1 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |