Part Details for RN1708JE(TE85L,F) by Toshiba America Electronic Components
Overview of RN1708JE(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for RN1708JE(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-RN1708JE(TE85LF)CT-ND
|
DigiKey | NPN X 2 BRT Q1BSR=22KOHM Q1BER=4 Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
90 In Stock |
|
$0.0450 / $0.3300 | Buy Now |
DISTI #
757-RN1708JETE85LF
|
Mouser Electronics | Digital Transistors NPN x 2 BRT SOT-553 50V RoHS: Compliant | 0 |
|
$0.0450 / $0.2400 | Order Now |
Part Details for RN1708JE(TE85L,F)
RN1708JE(TE85L,F) CAD Models
RN1708JE(TE85L,F) Part Data Attributes
|
RN1708JE(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN1708JE(TE85L,F)
Toshiba America Electronic Components
PRE-BIASED "DIGITAL" TRANSISTOR,50V V(BR)CEO,100MA I(C),SOT-353VAR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 80 | |
Number of Elements | 2 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.1 W | |
Surface Mount | YES | |
Transistor Element Material | SILICON |