Part Details for RN1706JE(TE85L,F) by Toshiba America Electronic Components
Overview of RN1706JE(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN1706JE(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN1706JE(TE85LF)CT-ND
|
DigiKey | TRANS 2NPN PREBIAS 0.1W ESV Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT) | Temporarily Out of Stock |
|
$0.4600 | Buy Now |
DISTI #
757-RN1706JETE85LF
|
Mouser Electronics | Digital Transistors Gen Trans NPN x 2 ESV, 50V, 100A RoHS: Compliant | 4028 |
|
$0.0540 / $0.4600 | Buy Now |
Part Details for RN1706JE(TE85L,F)
RN1706JE(TE85L,F) CAD Models
RN1706JE(TE85L,F) Part Data Attributes
|
RN1706JE(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN1706JE(TE85L,F)
Toshiba America Electronic Components
PRE-BIASED "DIGITAL" TRANSISTOR,50V V(BR)CEO,100MA I(C),SOT-353VAR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 80 | |
Number of Elements | 2 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.1 W | |
Surface Mount | YES | |
Transistor Element Material | SILICON |