Part Details for RN1611(TE85L,F) by Toshiba America Electronic Components
Overview of RN1611(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RN1611(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN1611(TE85LF)CT-ND
|
DigiKey | TRANS 2NPN PREBIAS 0.3W SM6 Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
305 In Stock |
|
$0.0527 / $0.4400 | Buy Now |
DISTI #
757-RN1611TE85LF
|
Mouser Electronics | Digital Transistors SM6 PLN (LF) TRANSISTOR Pd 300mW F 250MHz | 0 |
|
$0.0460 / $0.4200 | Order Now |
|
Rochester Electronics | RN1611 - Bias resistor built-in transistor (BRT), 2-in-1 RoHS: Compliant Status: Active Min Qty: 1 | 15000 |
|
$0.0672 / $0.0790 | Buy Now |
Part Details for RN1611(TE85L,F)
RN1611(TE85L,F) CAD Models
RN1611(TE85L,F) Part Data Attributes
|
RN1611(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN1611(TE85L,F)
Toshiba America Electronic Components
PRE-BIASED "DIGITAL" TRANSISTOR,50V V(BR)CEO,100MA I(C),TSOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 120 | |
Number of Elements | 2 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Transistor Element Material | SILICON |