There are no models available for this part yet.
Overview of RN1609(TE85L,F) by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for RN1609(TE85L,F) by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RN1609(TE85LF)CT-ND
|
DigiKey | TRANS 2NPN PREBIAS 0.3W SM6 Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2935 In Stock |
|
$0.0525 / $0.2700 | Buy Now | |
DISTI #
757-RN1609TE85LF
|
Mouser Electronics | Digital Transistors SM6 PLN (LF) TRANSISTOR Pd 300mW F 250MHz | 0 |
|
$0.0450 / $0.3400 | Order Now | |
Rochester Electronics | RN1609 - Bias resistor built-in transistor (BRT), 2-in-1 RoHS: Compliant Status: Active Min Qty: 1 | 15000 |
|
$0.0672 / $0.0790 | Buy Now |
CAD Models for RN1609(TE85L,F) by Toshiba America Electronic Components
Part Data Attributes for RN1609(TE85L,F) by Toshiba America Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.1 A
|
DC Current Gain-Min (hFE)
|
70
|
Number of Elements
|
2
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.3 W
|
Surface Mount
|
YES
|
Transistor Element Material
|
SILICON
|