Part Details for RN1602(TE85L,F) by Toshiba America Electronic Components
Overview of RN1602(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RN1602(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN1602(TE85LF)CT-ND
|
DigiKey | TRANS 2NPN PREBIAS 0.3W SM6 Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11160 In Stock |
|
$0.0427 / $0.3600 | Buy Now |
DISTI #
757-RN1602TE85LF
|
Mouser Electronics | Digital Transistors BRT NPN 2-in-1 100mA 50V RoHS: Compliant | 0 |
|
$0.0410 / $0.3600 | Order Now |
DISTI #
73506475
|
Verical | Trans Digital BJT NPN 50V 100mA 300mW 6-Pin SM T/R RoHS: Compliant Min Qty: 257 Package Multiple: 1 Date Code: 2326 | Americas - 2730 |
|
$0.0923 / $0.1218 | Buy Now |
DISTI #
C1S751200947128
|
Chip1Stop | Trans Digital BJT NPN 50V 100mA 6-Pin SM T/R RoHS: Compliant Container: Cut Tape | 2730 |
|
$0.0738 / $0.1520 | Buy Now |
DISTI #
RN1602(TE85L,F)
|
EBV Elektronik | Digital Transistors BRT NPN 2-in-1 (Alt: RN1602(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for RN1602(TE85L,F)
RN1602(TE85L,F) CAD Models
RN1602(TE85L,F) Part Data Attributes
|
RN1602(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN1602(TE85L,F)
Toshiba America Electronic Components
PRE-BIASED "DIGITAL" TRANSISTOR,50V V(BR)CEO,100MA I(C),TSOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 50 | |
Number of Elements | 2 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Transistor Element Material | SILICON |