Part Details for RN1601(TE85L,F) by Toshiba America Electronic Components
Overview of RN1601(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for RN1601(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN1601(TE85LF)CT-ND
|
DigiKey | TRANS 2NPN PREBIAS 0.3W SM6 Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0527 / $0.4400 | Buy Now |
DISTI #
757-RN1601TE85LF
|
Mouser Electronics | Digital Transistors SM6 PLN (LF) TRANSISTOR Pd 300mW F 250MHz | 0 |
|
$0.0460 / $0.4200 | Order Now |
DISTI #
71240275
|
Verical | Trans Digital BJT NPN 50V 100mA 300mW 6-Pin SM T/R RoHS: Compliant Min Qty: 257 Package Multiple: 1 Date Code: 2249 | Americas - 3000 |
|
$0.0918 / $0.1218 | Buy Now |
DISTI #
C1S751200417399
|
Chip1Stop | Trans Digital BJT NPN 50V 100mA 6-Pin SM T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3000 |
|
$0.0734 / $0.1520 | Buy Now |
Part Details for RN1601(TE85L,F)
RN1601(TE85L,F) CAD Models
RN1601(TE85L,F) Part Data Attributes
|
RN1601(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN1601(TE85L,F)
Toshiba America Electronic Components
PRE-BIASED "DIGITAL" TRANSISTOR,50V V(BR)CEO,100MA I(C),TSOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 30 | |
Number of Elements | 2 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Transistor Element Material | SILICON |