RN152GT2R
ROHM Semiconductor
Description: Pin Diode, 30V V(BR),

Overview of RN152GT2R by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for RN152GT2R by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN152GT2R by ROHM Semiconductor

RN152GT2R
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Breakdown Voltage-Min
30 V
Configuration
SINGLE
Diode Capacitance-Max
0.45 pF
Diode Capacitance-Nom
0.45 pF
Diode Forward Resistance-Max
4.8 Ω
Diode Res Test Current
1 mA
Diode Res Test Frequency
100 MHz
Diode Type
PIN DIODE
Number of Elements
1
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reverse Test Voltage
1 V
Surface Mount
YES
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. RN152GT2R
    ROHM Semiconductor
    Pin Diode, 30V V(BR),
    VS

Related Parts for RN152GT2R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN152GT2R by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN152GT2R by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of RN152GT2R would you like to use for your alert(s)?
  • Please alert me when RN152GT2R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN152GT2R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN152GT2R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN152GT2R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN152GT2R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN152GT2R by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: