Part Details for RN1510(TE85L,F) by Toshiba America Electronic Components
Overview of RN1510(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for RN1510(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN1510(TE85LF)CT-ND
|
DigiKey | TRANS 2NPN PREBIAS 0.3W SMV Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT) |
122 In Stock |
|
$0.1612 / $0.4600 | Buy Now |
DISTI #
757-RN1510TE85LF
|
Mouser Electronics | Digital Transistors Gen Trans NPN x 2 SMV, 50V, 100A RoHS: Compliant | 3034 |
|
$0.0620 / $0.4600 | Buy Now |
Part Details for RN1510(TE85L,F)
RN1510(TE85L,F) CAD Models
RN1510(TE85L,F) Part Data Attributes:
|
RN1510(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN1510(TE85L,F)
Toshiba America Electronic Components
PRE-BIASED "DIGITAL" TRANSISTOR,50V V(BR)CEO,100MA I(C),SOT-353
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 120 | |
Number of Elements | 2 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Transistor Element Material | SILICON |