-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PRE-BIASED "DIGITAL" TRANSISTOR,50V V(BR)CEO,100MA I(C),SOT-25
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM2883
|
Newark | Digital Trans, Npn, 50V, 0.1A, Sot-25 Rohs Compliant: Yes |Toshiba RN1502(TE85L, F) Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0810 / $0.3990 | Buy Now |
DISTI #
RN1502(TE85LF)CT-ND
|
DigiKey | TRANS 2NPN PREBIAS 0.3W SMV Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41669 In Stock |
|
$0.0527 / $0.4400 | Buy Now |
DISTI #
757-RN1502TE85LF
|
Mouser Electronics | Digital Transistors Gen Trans NPN x 2 SMV, 50V, 100A RoHS: Compliant | 6212 |
|
$0.0420 / $0.4100 | Buy Now |
DISTI #
45934400
|
Verical | Trans Digital BJT NPN 50V 100mA 300mW 5-Pin SMV T/R RoHS: Compliant Min Qty: 232 Package Multiple: 1 Date Code: 2029 | Americas - 487 |
|
$0.1350 | Buy Now |
DISTI #
C1S751200946925
|
Chip1Stop | Trans Digital BJT NPN 50V 100mA 300mW 5-Pin SMV T/R RoHS: Compliant Container: Cut Tape | 487 |
|
$0.1080 / $0.1690 | Buy Now |
DISTI #
RN1502(TE85L,F)
|
EBV Elektronik | (Alt: RN1502(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN1502(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN1502(TE85L,F)
Toshiba America Electronic Components
PRE-BIASED "DIGITAL" TRANSISTOR,50V V(BR)CEO,100MA I(C),SOT-25
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 50 | |
Number of Elements | 2 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Transistor Element Material | SILICON |