Part Details for RN14S1302FC by Akahane Electronics Ind Corp
Overview of RN14S1302FC by Akahane Electronics Ind Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN14S1302FC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S177000004751
|
Chip1Stop | 金属皮膜抵抗器 RoHS: Compliant pbFree: Yes Container: Cut Tape | 200 |
|
$0.0302 / $0.0576 | Buy Now |
Part Details for RN14S1302FC
RN14S1302FC CAD Models
RN14S1302FC Part Data Attributes
|
RN14S1302FC
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
RN14S1302FC
Akahane Electronics Ind Corp
Fixed Resistor, Metal Film, 0.25W, 13000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RN | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 250 V |