Part Details for RN142-4-02-3M3 by Schaffner
Overview of RN142-4-02-3M3 by Schaffner
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN142-4-02-3M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-2138-ND
|
DigiKey | CMC 3.3MH 4A 2LN TH Min Qty: 1 Lead time: 12 Weeks Container: Tube |
78 In Stock |
|
$2.3807 / $4.1800 | Buy Now |
DISTI #
631-RN142-4-02-3M3
|
Mouser Electronics | Common Mode Chokes / Filters 4A 3.3mH 67mOhm Horizontal Choke RoHS: Compliant | 95 |
|
$2.2300 / $3.3000 | Buy Now |
DISTI #
70954086
|
RS | Choke/Filter Common Mode 4A 3.3mH 67mOhm Horizontal RN Series | Schaffner RN142-4-02-3M3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6900 | RFQ |
|
Onlinecomponents.com | Common Mode Chokes Dual 3300uH 10kHz 4A 0.067Ohm DCR Thru-Hole RoHS: Compliant | 0 |
|
$2.1500 / $3.5900 | Buy Now |
|
Bristol Electronics | 85 |
|
RFQ | ||
|
Quest Components | 68 |
|
$3.4188 / $5.5440 | Buy Now | |
DISTI #
RN142-4-02-3M3
|
TME | Inductor: wire with current compensation, THT, 3.3mH, 4A, 67mΩ Min Qty: 100 | 0 |
|
$2.4700 | RFQ |
DISTI #
000000000005544617
|
Sager | Common Mode Chokes / Filters 4A 3.3mH 67mOhm Horizontal Choke Min Qty: 100 | 0 |
|
$2.0400 / $2.5900 | Buy Now |
DISTI #
C1S703800047867
|
Chip1Stop | Common Mode Chokes Dual 3.3mH 10kHz 4A 67mOhm DCR Thru-Hole RoHS: Compliant | 4 |
|
$0.4381 | Buy Now |
Part Details for RN142-4-02-3M3
RN142-4-02-3M3 CAD Models
RN142-4-02-3M3 Part Data Attributes
|
RN142-4-02-3M3
Schaffner
Buy Now
Datasheet
|
Compare Parts:
RN142-4-02-3M3
Schaffner
Single Phase EMI Filter, 300V, 50/60HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; IEC; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 19.7 mm | |
Length | 33.1 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L33.1XB32.5XH19.7 (mm)/L1.303XB1.28XH0.776 (inch) | |
Rated Current | 4 A | |
Rated Voltage | 300 V | |
Width | 32.5 mm |