Part Details for RN142-2-02-6M8 by Schaffner
Overview of RN142-2-02-6M8 by Schaffner
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN142-2-02-6M8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y5801
|
Newark | Filter, Common Mode, 6.8Mh, 2A, Rad, Dc Current Rating:2A, Product Range:Rn Series, Inductance:6.8Mh Rohs Compliant: Yes |Schaffner RN142-2-02-6M8 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 / $2.9800 | Buy Now |
DISTI #
817-2137-ND
|
DigiKey | CMC 6.8MH 2A 2LN TH Min Qty: 1 Lead time: 12 Weeks Container: Tube |
164 In Stock |
|
$2.3408 / $4.4000 | Buy Now |
DISTI #
631-RN142-2-02-6M8
|
Mouser Electronics | Common Mode Chokes / Filters 2A 6.8mH 192mOhm Horizontal Choke RoHS: Compliant | 0 |
|
$2.3400 / $2.6400 | Order Now |
DISTI #
70954085
|
RS | Choke/Filter Common Mode 2A 6.8mH 192mOhm Horizontal RN Series | Schaffner RN142-2-02-6M8 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6400 | RFQ |
|
Onlinecomponents.com | Common Mode Chokes Dual 6.8mH 10kHz 2A 0.192Ohm DCR Thru-Hole RoHS: Compliant | 0 |
|
$2.2800 / $3.4700 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$3.6480 / $5.4720 | Buy Now | |
DISTI #
RN142-2-02-6M8
|
TME | Inductor: wire with current compensation, THT, 6.8mH, 2A, 192mΩ Min Qty: 100 | 0 |
|
$2.3500 | RFQ |
DISTI #
000000000005544616
|
Sager | Common Mode Chokes / Filters 2A 6.8mH 192mOhm Horizontal Choke Min Qty: 100 | 0 |
|
$2.2600 / $2.6700 | Buy Now |
Part Details for RN142-2-02-6M8
RN142-2-02-6M8 CAD Models
RN142-2-02-6M8 Part Data Attributes:
|
RN142-2-02-6M8
Schaffner
Buy Now
Datasheet
|
Compare Parts:
RN142-2-02-6M8
Schaffner
Single Phase EMI Filter, 300V, 50/60HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; IEC; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 19.7 mm | |
Length | 33.1 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L33.1XB32.5XH19.7 (mm)/L1.303XB1.28XH0.776 (inch) | |
Rated Current | 2 A | |
Rated Voltage | 300 V | |
Width | 32.5 mm |