Part Details for RN1411,LF by Toshiba America Electronic Components
Overview of RN1411,LF by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN1411,LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-RN1411LFCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SMINI Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0163 / $0.1600 | Buy Now |
DISTI #
757-RN1411LF
|
Mouser Electronics | Digital Transistors 10kohm 50V 0.1A TO-236MOD RoHS: Compliant | 0 |
|
$0.0170 / $0.1600 | Order Now |
Part Details for RN1411,LF
RN1411,LF CAD Models
RN1411,LF Part Data Attributes
|
RN1411,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN1411,LF
Toshiba America Electronic Components
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |