Part Details for RN1406,LF(T by Toshiba America Electronic Components
Overview of RN1406,LF(T by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN1406,LF(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84365869
|
Verical | Trans Digital BJT NPN 50V 100mA 200mW 3-Pin S-Mini T/R RoHS: Compliant Min Qty: 613 Package Multiple: 1 Date Code: 2426 | Americas - 2800 |
|
$0.0411 / $0.0510 | Buy Now |
DISTI #
C1S751200919435
|
Chip1Stop | Pre-Biased Bipolar Transistor RoHS: Compliant pbFree: Yes Container: Cut Tape | 2850 |
|
$0.0329 / $0.1150 | Buy Now |
|
CHIPMALL.COM LIMITED | 150 |
|
$0.1109 | Buy Now | |
DISTI #
RN1406,LF(T
|
EBV Elektronik | Trans Digital BJT NPN 50V 100mA 3-Pin TO-236MOD (Alt: RN1406,LF(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for RN1406,LF(T
RN1406,LF(T CAD Models
RN1406,LF(T Part Data Attributes
|
RN1406,LF(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN1406,LF(T
Toshiba America Electronic Components
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 10 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 6 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.2 W | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.3 V |