Part Details for RN1403,LF(T by Toshiba America Electronic Components
Overview of RN1403,LF(T by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN1403,LF(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66978590
|
Verical | Trans Digital BJT NPN 50V 100mA 200mW 3-Pin S-Mini T/R RoHS: Compliant Min Qty: 1316 Package Multiple: 1 Date Code: 2105 | Americas - 2878 |
|
$0.0230 / $0.0238 | Buy Now |
DISTI #
49919694
|
Verical | Trans Digital BJT NPN 50V 100mA 200mW 3-Pin S-Mini T/R RoHS: Compliant Min Qty: 747 Package Multiple: 1 Date Code: 1830 | Americas - 1215 |
|
$0.0405 / $0.0419 | Buy Now |
DISTI #
C1S751201195379
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant Container: Cut Tape | 2878 |
|
$0.0184 / $0.0206 | Buy Now |
DISTI #
C1S751201063733
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant Container: Cut Tape | 1215 |
|
$0.0324 / $0.0361 | Buy Now |
|
CHIPMALL.COM LIMITED | 50V 200mW 100mA NPN TO-236-MOD Bipolar Transistors - BJT ROHS | 250 |
|
$0.0992 / $0.2046 | Buy Now |
Part Details for RN1403,LF(T
RN1403,LF(T CAD Models
RN1403,LF(T Part Data Attributes
|
RN1403,LF(T
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
RN1403,LF(T
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |