Part Details for RN1402LF(T by Toshiba America Electronic Components
Results Overview of RN1402LF(T by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN1402LF(T Information
RN1402LF(T by Toshiba America Electronic Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for RN1402LF(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN1402,LF(T
|
Avnet Asia | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-346 T/R (Alt: RN1402,LF(T) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
LCSC | NPN SOT-346 Bipolar (BJT) ROHS | 27405 |
|
$0.0359 / $0.0713 | Buy Now |
Part Details for RN1402LF(T
RN1402LF(T CAD Models
RN1402LF(T Part Data Attributes
|
RN1402LF(T
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
RN1402LF(T
Toshiba America Electronic Components
Select a part to compare: |
Samacsys Manufacturer | Toshiba |