Transistors
RN1327A
Toshiba America Electronic Components
Description: TRANSISTOR 500 mA, 12 V, NPN, Si, SMALL SIGNAL TRANSISTOR, USM, 2-2E1A, SC-70, 3 PIN, BIP General Purpose Small Signal

Overview of RN1327A by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RN1327A by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN1327A by Toshiba America Electronic Components

RN1327A
Toshiba America Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SC-70
Package Description
2-2E1A, USM, SC-70, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
Additional Feature
BUILT-IN BIAS RESISTOR RATIO 0.220
Collector Current-Max (IC)
0.5 A
Collector-Emitter Voltage-Max
12 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
140
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
300 MHz
Want to compare parts?
  1. RN1327A
    Toshiba America Electronic Components
    TRANSISTOR 500 mA, 12 V, NPN, Si, SMALL SIGNAL TRANSISTOR, USM, 2-2E1A, SC-70, 3 PIN, BIP General Purpose Small Signal
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN1327A by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN1327A by Toshiba America Electronic Components

  • Please alert me when RN1327A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN1327A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN1327A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN1327A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN1327A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN1327A by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: