Part Details for RN131C/RM475 by Microchip Technology Inc
Results Overview of RN131C/RM475 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN131C/RM475 Information
RN131C/RM475 by Microchip Technology Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for RN131C/RM475
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9620
|
Newark | Ulp Wifi 802.11 B/G Surface Mount Module W/On-Board Antenna And U.fl Connector 44 Module 37X20X3.5Mm... more RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.1000 / $39.5800 | Buy Now |
DISTI #
RN131C/RM475-ND
|
DigiKey | RF TXRX MOD WIFI CHIP + U.FL SMD Min Qty: 35 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$39.3126 | Buy Now |
DISTI #
RN131C/RM475
|
Avnet Americas | Wireless LAN Module, 54Mbps, IEEE 802.11b/g, 2.402GHz to 2.48GHz, U.FL Connector - Trays (Alt: RN131... more RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$37.0795 / $39.5956 | Buy Now |
DISTI #
579-RN131C/RM475
|
Mouser Electronics | WiFi Modules - 802.11 ULP WiFi 802.11 Module w on brd Ant RoHS: Compliant | 0 |
|
$39.3200 | Order Now |
DISTI #
RN131C/RM475
|
Microchip Technology Inc | ULP WiFi 802.11 b/g surface mount module w/on-board antenna and U.FL connector, MODULE, Projected EO... more RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$36.9900 / $43.0100 | Buy Now |
|
Future Electronics | RN Series 1 Mbps 2.4 GHz Surface Mount WiFly GSX 802.11 b/g Wireless LAN Module RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 8 Weeks Container: Tray |
0 Tray |
|
$37.0000 / $38.8500 | Buy Now |
|
Onlinecomponents.com | Module 802.11b/g 2.48GHz 11000Kbps 44-Pin Tray RoHS: Compliant | 0 |
|
$37.9600 / $79.5000 | Buy Now |
|
NAC | ULP WiFi 802.11 b/g surface mount module w/on-board antenna and U.FL connector - Package: 44 MODULE ... more RoHS: Compliant Min Qty: 35 Package Multiple: 35 Container: Tray | 0 |
|
$38.3500 / $44.9300 | Buy Now |
DISTI #
RN131C/RM475
|
Richardson RFPD | WIFI MODULE RoHS: Compliant Min Qty: 35 | 0 |
|
$40.3200 / $44.3000 | Buy Now |
DISTI #
RN131C/RM475
|
Avnet Silica | Wireless LAN Module 54Mbps IEEE 80211bg 2402GHz to 248GHz UFL Connector (Alt: RN131C/RM475) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |