-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, LAN SWITCHING CIRCUIT, XMA44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN131C/RM by Microchip Technology Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W2055
|
Newark | Module, Wlan, W/ Ant, U.fl Conn, Frequency Rf:2.48Ghz, Module Interface:Uart, Module Applications... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$39.5000 / $39.9300 | Buy Now |
DISTI #
740-1036-ND
|
DigiKey | RF TXRX MOD WIFI CHIP + U.FL SMD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
128 In Stock |
|
$39.3124 / $43.0100 | Buy Now |
DISTI #
RN131C/RM
|
Avnet Americas | Wireless LAN Module, 54Mbps, IEEE 802.11b/g, 2.402GHz to 2.48GHz, U.FL Connector - Trays (Alt: RN131... more RoHS: Not Compliant Min Qty: 35 Package Multiple: 35 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$37.0795 / $39.5956 | Buy Now |
DISTI #
765-RN-131C
|
Mouser Electronics | WiFi Modules - 802.11 WiFly GSX 802.11b/g Mod Commercial Temp RoHS: Compliant | 54 |
|
$39.3100 / $43.0100 | Buy Now |
DISTI #
RN131C/RM
|
Microchip Technology Inc | ULP WiFi 802.11 b/g surface mount module w/on-board antenna and U.FL connector, MODULE, Projected EO... more COO: Thailand ECCN: 5A992.c RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$36.9900 / $43.0100 | Buy Now |
DISTI #
70396233
|
RS | Microchip RN131C/RM 3 - 3.7V dc WiFi Module, IEEE 802.11 GPIO, SPI, UART | Microchip Technology Inc.... more RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$42.4600 / $47.1800 | RFQ |
|
Future Electronics | ULP WIFI 802.11 B/G SURFACE MOUNT MODULE W/ON-BOARD ANTENNA AND U.FL CONNECTOR RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Lead time: 12 Weeks Container: Tray |
0 Tray |
|
$37.0000 / $37.5100 | Buy Now |
|
Onlinecomponents.com | Module 802.11b/g 2.48GHz 1000Kbps 44-Pin SMD Tray RoHS: Compliant |
10 In Stock |
|
$37.5200 / $44.7700 | Buy Now |
DISTI #
51659119
|
Verical | Module 802.11b/g 2.48GHz 1000Kbps 44-Pin SMD Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1651 | Americas - 10 |
|
$48.7760 / $58.2010 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN131C/RM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RN131C/RM
Microchip Technology Inc
DATACOM, LAN SWITCHING CIRCUIT, XMA44
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, MODULE-44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-XXMA-N44 | |
JESD-609 Code | e4 | |
Length | 37 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | LAN SWITCHING CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2 mm | |
Terminal Position | UNSPECIFIED | |
Width | 20 mm |
This table gives cross-reference parts and alternative options found for RN131C/RM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN131C/RM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN-131G | Microchip Technology Inc | Check for Price | DATACOM, LAN SWITCHING CIRCUIT, XMA44 | RN131C/RM vs RN-131G |
RN131C/RM236 | Microchip Technology Inc | Check for Price | DATACOM, LAN SWITCHING CIRCUIT, XMA44 | RN131C/RM vs RN131C/RM236 |
RN-131C | Microchip Technology Inc | $28.5632 | DATACOM, LAN SWITCHING CIRCUIT, XMA44 | RN131C/RM vs RN-131C |
The RN131C/RM can handle up to 8 concurrent TCP connections and 16 concurrent UDP connections.
To configure the RN131C/RM to connect to a Wi-Fi network with WPA2-Enterprise authentication, you need to use the `AT+WLENT` command to set the encryption type to WPA2, and then use the `AT+WLPASS` command to set the username and password for the network. You may also need to use the `AT+WLPARAM` command to set additional parameters such as the EAP method and inner authentication method.
Yes, the RN131C/RM can be used as both a Wi-Fi access point (AP) and a station (STA) at the same time. This is known as 'concurrent AP and STA mode'. To enable this mode, you need to use the `AT+WLANMODE` command to set the WLAN mode to 'AP_STA'.
To update the firmware on the RN131C/RM, you need to use the `AT+FIRMWARE` command to enter firmware update mode, and then use a serial terminal program to upload the new firmware image to the module. You can also use the `AT+FIRMWARE` command to check the current firmware version and to perform a firmware reset.
The power consumption of the RN131C/RM varies depending on the operating mode. In transmit mode, the power consumption is typically around 250mA. In receive mode, the power consumption is typically around 150mA. In standby mode, the power consumption is typically around 50mA. In sleep mode, the power consumption is typically around 10mA.