Part Details for RN131C/RM441 by Microchip Technology Inc
Results Overview of RN131C/RM441 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN131C/RM441 Information
RN131C/RM441 by Microchip Technology Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for RN131C/RM441
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN131C/RM441
|
Microchip Technology Inc | ULP WiFi 802.11 b/g surface mount module w/on-board antenna and U.FL connector, MODULE, Projected EO... more RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
Buy Now | |
|
Future Electronics | RN Series 1 Mbps 2.4 GHz Surface Mount WiFly GSX 802.11 b/g Wireless LAN Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tray |
14 Tray |
|
$37.0000 / $38.8500 | Buy Now |
|
Onlinecomponents.com | Module 802.11b/g 2.48GHz 1000Kbps 44-Pin Tray RoHS: Compliant | 385 Factory Stock |
|
$0 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |