Part Details for RN1307 by Toshiba America Electronic Components
Overview of RN1307 by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN1307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | TOSHIBA Transistor Silicon NPN Epitaxial Type (PCT Process) | 15500 |
|
RFQ |
Part Details for RN1307
RN1307 CAD Models
RN1307 Part Data Attributes:
|
RN1307
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN1307
Toshiba America Electronic Components
TRANSISTOR SMALL SIGNAL TRANSISTOR, SC-70, 3 PIN, BIP General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SC-70 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for RN1307
This table gives cross-reference parts and alternative options found for RN1307. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN1307, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UNR4211 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, NS-B1, 3 PIN | Panasonic Electronic Components | RN1307 vs UNR4211 |
KSR2105MTF | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | Fairchild Semiconductor Corporation | RN1307 vs KSR2105MTF |
DTA124ESA | Small Signal Bipolar Transistor | Taiwan Semiconductor | RN1307 vs DTA124ESA |
RN2417(TE85L2) | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, 2-3F1A, S-MINI, SC-59, TO-236MOD, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | RN1307 vs RN2417(TE85L2) |
FJNS4202R | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92S, 3 PIN | Fairchild Semiconductor Corporation | RN1307 vs FJNS4202R |
RN2401(TE85L2) | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, 2-3F1A, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | RN1307 vs RN2401(TE85L2) |
DTA114ESA | Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, PNP, Silicon | Jiangsu Changjiang Electronics Technology Co Ltd | RN1307 vs DTA114ESA |
BCR119W | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-323, 3 PIN | Infineon Technologies AG | RN1307 vs BCR119W |
2SA1656 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SPA, 3 PIN | SANYO Electric Co Ltd | RN1307 vs 2SA1656 |
DMA56604 | Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMINI6-F3-B, 6 PIN | Panasonic Electronic Components | RN1307 vs DMA56604 |