Part Details for RN12TB1604JK by Akahane Electronics Ind Corp
Overview of RN12TB1604JK by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN12TB1604JK
RN12TB1604JK CAD Models
RN12TB1604JK Part Data Attributes
|
RN12TB1604JK
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
RN12TB1604JK
Akahane Electronics Ind Corp
Fixed Resistor, Metal Film, 0.5W, 1600000ohm, 350V, 5% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.7 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.8 mm | |
Package Length | 8.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RN12(100PPM,G,J TOL) | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 350 V |