Part Details for RN122-2-02-6M8 by TE Connectivity
Overview of RN122-2-02-6M8 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN122-2-02-6M8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AM9711
|
Newark | Common Mode Choke, 6800Uh, 2A Rohs Compliant: Yes |Schaffner Te Connectivity RN122-2-02-6M8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$1.7000 / $2.5900 | Buy Now |
DISTI #
98Y5794
|
Newark | Filter, Common Mode, 6.8Mh, 2A, Rad, Dc Current Rating:2A, Product Range:Rn Series, Inductance:6.8Mh Rohs Compliant: Yes |Schaffner Te Connectivity RN122-2-02-6M8 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $2.0400 | Buy Now |
DISTI #
70954077
|
RS | Choke/Filter Common Mode 2A 6.8mH 156mOhm Horizontal RN Series | Schaffner / TE Connectivity RN122-2-02-6M8 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8000 | RFQ |
DISTI #
RN122-2-02-6M8
|
Avnet Abacus | Common Mode Choke, 6.8 mH, 2 A, RN Series, Radial (Alt: RN122-2-02-6M8) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days | Abacus - 9000 |
|
Buy Now |