Datasheets
RN1210(TPE4) by: Toshiba America Electronic Components

TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, 2-4E1A, 3 PIN, BIP General Purpose Small Signal

Part Details for RN1210(TPE4) by Toshiba America Electronic Components

Overview of RN1210(TPE4) by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for RN1210(TPE4)

RN1210(TPE4) CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RN1210(TPE4) Part Data Attributes

RN1210(TPE4) Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
RN1210(TPE4) Toshiba America Electronic Components TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, 2-4E1A, 3 PIN, BIP General Purpose Small Signal
Part Life Cycle Code Obsolete
Ihs Manufacturer TOSHIBA CORP
Package Description IN-LINE, R-PSIP-T3
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature BUILT IN BIAS RESISTOR
Collector Current-Max (IC) 0.1 A
Collector-Base Capacitance-Max 6 pF
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 120
JESD-30 Code R-PSIP-T3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 250 MHz
VCEsat-Max 0.3 V

Alternate Parts for RN1210(TPE4)

This table gives cross-reference parts and alternative options found for RN1210(TPE4). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN1210(TPE4), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RN1412(TE85L2) TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, 2-3F1A, S-MINI, SC-59, TO-236MOD, 3 PIN, BIP General Purpose Small Signal Toshiba America Electronic Components RN1210(TPE4) vs RN1412(TE85L2)
KRC412 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, USM, 3 PIN KEC RN1210(TPE4) vs KRC412
KRC410 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, USM, 3 PIN KEC RN1210(TPE4) vs KRC410
KRC413 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, USM, 3 PIN KEC RN1210(TPE4) vs KRC413
RN1412(TE85R2) TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, 2-3F1A, S-MINI, SC-59, TO-236MOD, 3 PIN, BIP General Purpose Small Signal Toshiba America Electronic Components RN1210(TPE4) vs RN1412(TE85R2)
RN1311(TE85L) TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, 2-2E1A, SC-70, 3 PIN, BIP General Purpose Small Signal Toshiba America Electronic Components RN1210(TPE4) vs RN1311(TE85L)
KRC411E Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ESM, 3 PIN KEC RN1210(TPE4) vs KRC411E
RN1413(TE85R) TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, 2-3F1A, S-MINI, SC-59, TO-236MOD, 3 PIN, BIP General Purpose Small Signal Toshiba America Electronic Components RN1210(TPE4) vs RN1413(TE85R)
RN1313(TE85L2) TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, USM, 2-2E1A, SC-70, 3 PIN, BIP General Purpose Small Signal Toshiba America Electronic Components RN1210(TPE4) vs RN1313(TE85L2)
RN1113FV TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, 2-1L1A, VESM, 3 PIN, BIP General Purpose Small Signal Toshiba America Electronic Components RN1210(TPE4) vs RN1113FV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN1210(TPE4) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN1210(TPE4) by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of RN1210(TPE4) would you like to use for your alert(s)?
  • Please alert me when RN1210(TPE4) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN1210(TPE4) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN1210(TPE4) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN1210(TPE4) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN1210(TPE4).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN1210(TPE4) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: