Part Details for RN114-2-02-4M2 by TE Connectivity
Overview of RN114-2-02-4M2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN114-2-02-4M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y5772
|
Newark | Filter, Common Mode, 4.2Mh, 2A, Rad, Dc Current Rating:2A, Product Range:Rn Series, Inductance:4.2Mh Rohs Compliant: Yes |Schaffner Te Connectivity RN114-2-02-4M2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 252 |
|
$1.2900 / $2.2900 | Buy Now |
DISTI #
RN114-2-02-4M2
|
Avnet Abacus | Choke, Common Mode, 4.2 mH, 2 A (Alt: RN114-2-02-4M2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
RN114-2-02-4M2
|
Avnet Asia | Choke, Common Mode, 4.2 mH, 2 A (Alt: RN114-2-02-4M2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |