Part Details for RN112-1.2-02-6M8 by TE Connectivity
Overview of RN112-1.2-02-6M8 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN112-1.2-02-6M8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y5758
|
Newark | Filter, Common Mode, 6.8Mh, 1.2A, Rad, Dc Current Rating:1.2A, Product Range:Rn Series, Inductance:6.8Mh Rohs Compliant: Yes |Schaffner Te Connectivity RN112-1.2-02-6M8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 777 |
|
$1.2200 / $2.0500 | Buy Now |
DISTI #
RN112-1.2-02-6M8
|
Avnet Abacus | Choke, Common Mode, 6.8 mH, 1.2 A (Alt: RN112-1.2-02-6M8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 19000 |
|
Buy Now | |
DISTI #
RN112-1.2-02-6M8
|
Avnet Asia | Common Mode Choke, 6.8 mH, 1.2 A, RN Series, Radial (Alt: RN112-1.2-02-6M8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |