-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 300V, 50/60HzHz,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN112-0.4-02-39M by Schaffner is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-2088-ND
|
DigiKey | CMC 39MH 400MA 2LN TH Min Qty: 1 Lead time: 12 Weeks Container: Tube |
6444 In Stock |
|
$0.9950 / $1.9300 | Buy Now |
DISTI #
631-RN112-0.4-02-39M
|
Mouser Electronics | Common Mode Chokes / Filters 0.4A 39mH 1500mOhm Horizontal Choke RoHS: Compliant | 977 |
|
$0.9930 / $1.8500 | Buy Now |
|
Onlinecomponents.com | Choke - Current-Compensated - 39 mH - 400 mA - RN Series. RoHS: Compliant |
6839 In Stock |
|
$0.9370 / $1.3980 | Buy Now |
DISTI #
RN112-0.4-02-39M
|
TTI | Common Mode Chokes / Filters 0.4A 39mH 1500mOhm Horizontal Choke Min Qty: 500 Package Multiple: 500 Container: Box |
Americas - 500 In Stock |
|
$0.9800 / $1.0800 | Buy Now |
DISTI #
RN112-0.4-02-39M
|
TME | Inductor: wire with current compensation, THT, 39mH, 400mA Min Qty: 500 | 0 |
|
$1.2000 | RFQ |
|
Master Electronics | Choke - Current-Compensated - 39 mH - 400 mA - RN Series. RoHS: Compliant |
6839 In Stock |
|
$0.9370 / $1.3980 | Buy Now |
|
New Advantage Corporation | RN Common Mode Choke 300VAC, 0.4A, 39mH, Horizontal RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 6500 |
|
$1.3600 / $1.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN112-0.4-02-39M
Schaffner
Buy Now
Datasheet
|
Compare Parts:
RN112-0.4-02-39M
Schaffner
Single Phase EMI Filter, 300V, 50/60HzHz,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; IEC; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 12.6 mm | |
Length | 17.7 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L17.7XB17.1XH12.6 (mm)/L0.697XB0.673XH0.496 (inch) | |
Rated Current | 0.4 A | |
Rated Voltage | 300 V | |
Width | 17.1 mm |