Part Details for RN112-0.4-02-27M by Schaffner
Results Overview of RN112-0.4-02-27M by Schaffner
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN112-0.4-02-27M Information
RN112-0.4-02-27M by Schaffner is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for RN112-0.4-02-27M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-2087-ND
|
DigiKey | CMC 27MH 400MA 2LN TH Min Qty: 1 Lead time: 12 Weeks Container: Tube |
401 In Stock |
|
$0.9835 / $1.9100 | Buy Now |
DISTI #
631-RN112-0.4-02-27M
|
Mouser Electronics | Common Mode Chokes / Filters 0.4A 27mH 1400mOhm Horizontal Choke RoHS: Compliant | 368 |
|
$0.9620 / $2.1200 | Buy Now |
|
Onlinecomponents.com | Common Mode Chokes Dual 27000uH 10kHz 0.4A 1.4Ohm DCR Thru-Hole RoHS: Compliant | 0 |
|
$0.9210 / $1.4810 | Buy Now |
|
Bristol Electronics | 488 |
|
RFQ | ||
|
Quest Components | 390 |
|
$1.4682 / $3.1744 | Buy Now | |
DISTI #
RN112-0.4-02-27M
|
TME | Inductor: wire with current compensation, THT, 27mH, 400mA Min Qty: 500 | 0 |
|
$1.1200 | RFQ |
Part Details for RN112-0.4-02-27M
RN112-0.4-02-27M CAD Models
RN112-0.4-02-27M Part Data Attributes
|
RN112-0.4-02-27M
Schaffner
Buy Now
Datasheet
|
Compare Parts:
RN112-0.4-02-27M
Schaffner
Single Phase EMI Filter, 300V, 50/60HzHz,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; IEC; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 12.6 mm | |
Length | 17.7 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L17.7XB17.1XH12.6 (mm)/L0.697XB0.673XH0.496 (inch) | |
Rated Current | 0.4 A | |
Rated Voltage | 300 V | |
Width | 17.1 mm |