Datasheets
RN1117MFV(TL3PAV) by: Toshiba America Electronic Components

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Part Details for RN1117MFV(TL3PAV) by Toshiba America Electronic Components

Overview of RN1117MFV(TL3PAV) by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for RN1117MFV(TL3PAV)

RN1117MFV(TL3PAV) CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RN1117MFV(TL3PAV) Part Data Attributes

RN1117MFV(TL3PAV) Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
RN1117MFV(TL3PAV) Toshiba America Electronic Components Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Part Life Cycle Code Obsolete
Ihs Manufacturer TOSHIBA CORP
Package Description SMALL OUTLINE, R-PDSO-F3
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature BUILT IN BIAS RESISTANCE RATIO IS 0.47
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 30
JESD-30 Code R-PDSO-F3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN
Surface Mount YES
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 250 MHz

Alternate Parts for RN1117MFV(TL3PAV)

This table gives cross-reference parts and alternative options found for RN1117MFV(TL3PAV). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN1117MFV(TL3PAV), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FJNS3205R Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92S, 3 PIN Fairchild Semiconductor Corporation RN1117MFV(TL3PAV) vs FJNS3205R
RN1106FV TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, 2-1L1A, VESM, 3 PIN, BIP General Purpose Small Signal Toshiba America Electronic Components RN1117MFV(TL3PAV) vs RN1106FV
PDTC114EU/MIF PDTC114EU - NPN resistor-equipped transistors; R1 = 10 kΩ, R2 = 10 kΩ@en-us SC-70 3-Pin Nexperia RN1117MFV(TL3PAV) vs PDTC114EU/MIF
DTC114ELATL2 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, FTL, 3 PIN ROHM Semiconductor RN1117MFV(TL3PAV) vs DTC114ELATL2
DDTC143XKA-13 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, SC-59, 3 PIN Diodes Incorporated RN1117MFV(TL3PAV) vs DDTC143XKA-13
DTC114GAAC2 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ATR, 3 PIN ROHM Semiconductor RN1117MFV(TL3PAV) vs DTC114GAAC2
KSR1005J05Z Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon Fairchild Semiconductor Corporation RN1117MFV(TL3PAV) vs KSR1005J05Z
FJN3305R Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN Fairchild Semiconductor Corporation RN1117MFV(TL3PAV) vs FJN3305R
KSR1005J18Z Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon Fairchild Semiconductor Corporation RN1117MFV(TL3PAV) vs KSR1005J18Z
KSR1002J18Z Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN Fairchild Semiconductor Corporation RN1117MFV(TL3PAV) vs KSR1002J18Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN1117MFV(TL3PAV) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN1117MFV(TL3PAV) by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of RN1117MFV(TL3PAV) would you like to use for your alert(s)?
  • Please alert me when RN1117MFV(TL3PAV) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN1117MFV(TL3PAV) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN1117MFV(TL3PAV) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN1117MFV(TL3PAV) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN1117MFV(TL3PAV).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN1117MFV(TL3PAV) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: