Part Details for RN1117(T5L,F,T) by Toshiba America Electronic Components
Overview of RN1117(T5L,F,T) by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RN1117(T5L,F,T)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN1117(T5LFT)TR-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A SSM Lead time: 52 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
757-RN1117T5LFT
|
Mouser Electronics | Digital Transistors BRT NPN Single 100mA IC 50V VCEO RoHS: Compliant | 0 |
|
$0.0220 / $0.2000 | Order Now |
Part Details for RN1117(T5L,F,T)
RN1117(T5L,F,T) CAD Models
RN1117(T5L,F,T) Part Data Attributes
|
RN1117(T5L,F,T)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN1117(T5L,F,T)
Toshiba America Electronic Components
TRANS PREBIAS NPN 0.1W SSM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |