-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK7556
|
Newark | Digital Trans, Npn, 50V, 0.1A, Sot-723 Rohs Compliant: Yes |Toshiba RN1104MFV, L3F(CT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7800 |
|
$0.0310 / $0.1770 | Buy Now |
DISTI #
RN1104MFVL3F(CTCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A VESM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23791 In Stock |
|
$0.0153 / $0.1500 | Buy Now |
DISTI #
RN1104MFV,L3F(CT
|
Avnet Americas | Transistor Digital BJT NPN 50V 100mA 3-Pin VESM - Tape and Reel (Alt: RN1104MFV,L3F(CT) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0154 / $0.0184 | Buy Now |
DISTI #
757-RN1104MFVL3FCT
|
Mouser Electronics | Digital Transistors TRANSISTOR RoHS: Compliant | 14997 |
|
$0.0160 / $0.1500 | Buy Now |
DISTI #
62206448
|
Verical | Trans Digital BJT NPN 50V 100mA 150mW 3-Pin VESM T/R RoHS: Compliant Min Qty: 1158 Package Multiple: 1 | Americas - 21500 |
|
$0.0205 / $0.0270 | Buy Now |
DISTI #
C1S751201234571
|
Chip1Stop | Bipolar Transistor (BJT) RoHS: Compliant Container: Cut Tape | 21500 |
|
$0.0164 / $0.0484 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN1104MFV,L3F(CT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN1104MFV,L3F(CT
Toshiba America Electronic Components
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Toshiba | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |