RN1103ACT(TPL3)
Toshiba America Electronic Components
Description: PRE-BIASED "DIGITAL" TRANSISTOR,50V V(BR)CEO,80MA I(C),SOT-883

Overview of RN1103ACT(TPL3) by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for RN1103ACT(TPL3) by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN1103ACT(TPL3) by Toshiba America Electronic Components

RN1103ACT(TPL3)
Toshiba America Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.08 A
DC Current Gain-Min (hFE)
70
Number of Elements
1
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
0.1 W
Surface Mount
YES
Transistor Element Material
SILICON
Want to compare parts?
  1. RN1103ACT(TPL3)
    Toshiba America Electronic Components
    PRE-BIASED "DIGITAL" TRANSISTOR,50V V(BR)CEO,80MA I(C),SOT-883
    VS

Related Parts for RN1103ACT(TPL3)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN1103ACT(TPL3) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN1103ACT(TPL3) by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of RN1103ACT(TPL3) would you like to use for your alert(s)?
  • Please alert me when RN1103ACT(TPL3) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN1103ACT(TPL3) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN1103ACT(TPL3) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN1103ACT(TPL3) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN1103ACT(TPL3).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN1103ACT(TPL3) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: