Part Details for RN1001(TPE2,F) by Toshiba America Electronic Components
Overview of RN1001(TPE2,F) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2700TP-E2-AZ | Renesas Electronics Corporation | Switching N-Channel Power MOSFET | |
UPA2701TP-E2-AZ | Renesas Electronics Corporation | Switching N-Channel Power MOSFET, HSOP, /Embossed Tape | |
UPA2707TP-E2-AZ | Renesas Electronics Corporation | Switching N-Channel Power MOSFET |
Price & Stock for RN1001(TPE2,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77680482
|
Verical | Trans Digital BJT NPN 50V 100mA 400mW 3-Pin TO-92 T/R Min Qty: 21000 Package Multiple: 21000 Date Code: 1201 | Americas - 21000 |
|
$0.1048 | Buy Now |