Part Details for RN06B6652CT5-25 by Cal-Chip Electronics
Results Overview of RN06B6652CT5-25 by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN06B6652CT5-25 Information
RN06B6652CT5-25 by Cal-Chip Electronics is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RN06B6652CT5-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RN06B6652CT5-25TR-ND
|
DigiKey | RES 66.5K OHM 0.1% 1/16W 0603 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
20000 In Stock |
|
$0.0300 / $0.0319 | Buy Now |
Part Details for RN06B6652CT5-25
RN06B6652CT5-25 CAD Models
RN06B6652CT5-25 Part Data Attributes
|
RN06B6652CT5-25
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RN06B6652CT5-25
Cal-Chip Electronics
Fixed Resistor, Thin Film, 0.0625W, 66500ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 66500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RN06B6652CT5-25
This table gives cross-reference parts and alternative options found for RN06B6652CT5-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN06B6652CT5-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AS73F1JB6652B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 66500ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | RN06B6652CT5-25 vs AS73F1JB6652B |
RN73F1JTD6652A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 66500ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RN06B6652CT5-25 vs RN73F1JTD6652A |
RV0603E6652BG | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 66500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RN06B6652CT5-25 vs RV0603E6652BG |
NTRA06B6652CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 66500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RN06B6652CT5-25 vs NTRA06B6652CTR1KQYF |
AR03APC3Y6652N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 66500ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | RN06B6652CT5-25 vs AR03APC3Y6652N |
NTR06B6652CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 66500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RN06B6652CT5-25 vs NTR06B6652CTRF |
TFCR0603-16W-E-6652BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 66500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RN06B6652CT5-25 vs TFCR0603-16W-E-6652BT |
TC0325A6652E5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 66500ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | RN06B6652CT5-25 vs TC0325A6652E5E |
AR03ABC6652N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 66500ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | RN06B6652CT5-25 vs AR03ABC6652N |
AR03BPC3Y6652 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 66500ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | RN06B6652CT5-25 vs AR03BPC3Y6652 |