There are no models available for this part yet.
Overview of RN02220J by Strong Capacitor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RN02220J by Strong Capacitor Co Ltd
Part Data Attributes for RN02220J by Strong Capacitor Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
STRONG CAPACITOR CO LTD
|
Reach Compliance Code
|
unknown
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Rated Power Dissipation (P)
|
0.0313 W
|
Resistance
|
22 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Series
|
RN02J
|
Size Code
|
1206
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Tolerance
|
5%
|
Working Voltage
|
25 V
|
Alternate Parts for RN02220J
This table gives cross-reference parts and alternative options found for RN02220J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN02220J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRN35-8-220JT | Array/Network Resistor, Bussed, 0.031W, 22ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | VENKEL LTD | RN02220J vs CRN35-8-220JT |
YC158TJR-0722RL | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 22ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | YAGEO Corporation | RN02220J vs YC158TJR-0722RL |
746X101220JP | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.031W, 22ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1206, | CTS Corporation | RN02220J vs 746X101220JP |
YC158TJR-1322RL | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 22ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | RN02220J vs YC158TJR-1322RL |
235023010229L | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 22ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | YAGEO Corporation | RN02220J vs 235023010229L |
YC158TJR-0722R | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 22ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | RN02220J vs YC158TJR-0722R |