Part Details for RN02202J by Strong Capacitor Co Ltd
Overview of RN02202J by Strong Capacitor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN02202J
RN02202J CAD Models
RN02202J Part Data Attributes
|
RN02202J
Strong Capacitor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RN02202J
Strong Capacitor Co Ltd
Array/Network Resistor, Metal Glaze/thick Film, 0.0313W, 2000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STRONG CAPACITOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Rated Power Dissipation (P) | 0.0313 W | |
Resistance | 2000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | RN02J | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RN02202J
This table gives cross-reference parts and alternative options found for RN02202J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN02202J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YC158TJR-072K | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 2000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | RN02202J vs YC158TJR-072K |
CRN35-8-202JT | Array/Network Resistor, Bussed, 0.031W, 2000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | VENKEL LTD | RN02202J vs CRN35-8-202JT |
746X101202JP | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.248W, 2000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0613, CHIP, ROHS COMPLIANT | CTS Corporation | RN02202J vs 746X101202JP |
YC158TJR-132KL | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 2000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | RN02202J vs YC158TJR-132KL |
YC158TJRG072K0 | Array/Network Resistor, Center Tap, Metal Glaze/thick Film, 0.0313W, 2000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | RN02202J vs YC158TJRG072K0 |
NCA12-T202J | Array/Network Resistor, Isolated, 0.0313W, 2000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1306 | Cinetech Industrial Co Ltd | RN02202J vs NCA12-T202J |
YC158TJR-072K0 | Array/Network Resistor, Center Tap, Metal Glaze/thick Film, 0.0313W, 2000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | RN02202J vs YC158TJR-072K0 |