Part Details for RN0.6W7.32KOHMD25PPMT/B by TY-OHM Electronic Works Co Ltd
Overview of RN0.6W7.32KOHMD25PPMT/B by TY-OHM Electronic Works Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN0.6W7.32KOHMD25PPMT/B
RN0.6W7.32KOHMD25PPMT/B CAD Models
RN0.6W7.32KOHMD25PPMT/B Part Data Attributes
|
RN0.6W7.32KOHMD25PPMT/B
TY-OHM Electronic Works Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RN0.6W7.32KOHMD25PPMT/B
TY-OHM Electronic Works Co Ltd
Fixed Resistor, Metal Film, 0.6W, 7320ohm, 350V, 0.5% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TY-OHM ELECTRONIC WORKS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Epoxy Coating | |
Lead Diameter | 0.6 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.4 mm | |
Package Style | Axial | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.6 W | |
Resistance | 7320 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RN | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 350 V |