-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCH010512SN7 | Texas Instruments | Miniature, 1W, 3kVDC Isolated DC/DC Converters 4-SIP MODULE -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X9173
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Adjustable, Through Hole, 1.25 W, 12 V Rohs Compliant: Yes |Recom Power RN-0512S RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1700 / $12.5000 | Buy Now |
DISTI #
RN-0512S-ND
|
DigiKey | DC DC CONVERTER 12V 1.25W Min Qty: 1 Lead time: 16 Weeks Container: Tube |
39 In Stock |
|
$6.7165 / $8.4000 | Buy Now |
DISTI #
919-RN-0512S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 5Vin 12Vout RoHS: Compliant | 13 |
|
$6.7100 / $8.4500 | Buy Now |
|
Future Electronics | RN Series 1.25W ECONOLINE DIP8 1kV unreg DC/DC-Converter RoHS: Compliant pbFree: Yes Min Qty: 39 Package Multiple: 39 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$6.5800 / $6.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0900 / $9.1300 | Buy Now |
DISTI #
RN-0512S
|
TME | Converter: DC/DC, 1.25W, Uin: 4.5÷5.5V, Uout: 12VDC, Iout: 104mA Min Qty: 1 | 0 |
|
$7.0900 / $8.2900 | RFQ |
DISTI #
000000000006062384
|
Sager | Isolated DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 5Vin 12Vout Min Qty: 1 | 0 |
|
$6.3100 / $7.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN-0512S
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RN-0512S
RECOM Power Inc
DC-DC Unregulated Power Supply Module
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DIP, DIP4/8,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T4 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.104 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP4/8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.25 W |