Part Details for RN 1/2WS 100K F T/B A1 by TY-OHM Electronic Works Co Ltd
Overview of RN 1/2WS 100K F T/B A1 by TY-OHM Electronic Works Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100183FC | Rochester Electronics LLC | Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 | |
100182FC | Rochester Electronics LLC | Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24, CERPAK-24 | |
100331/VYA | Rochester Electronics LLC | 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC |
Price & Stock for RN 1/2WS 100K F T/B A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Metal Film Resistors 100k 500mW 50ppm/ 1% PluginD2.4xL6.5mm Through Hole Resistors ROHS | 5872 |
|
$0.0064 / $0.0117 | Buy Now |