Part Details for RMWV6416AGSA-5S2#KA0 by Renesas Electronics Corporation
Overview of RMWV6416AGSA-5S2#KA0 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMWV6416AGSA-5S2#KA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMWV6416AGSA-5S2#KA0-ND
|
DigiKey | IC SRAM 64MBIT PARALLEL 48TSOP I Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$32.2392 | Buy Now |
DISTI #
RMWV6416AGSA-5S2#K
|
Avnet Americas | SRAM Chip Async Single 3V 64Mbit 4M X 16/8M X 8 55ns 48-Pin TSOP I - Tape and Reel (Alt: RMWV6416AGSA-5S2#K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$30.4800 / $34.8000 | Buy Now |
DISTI #
968-WV6416AGSA5S2KA0
|
Mouser Electronics | SRAM SRAM 64MB ADV. 3V TSOP48 55NS -40TO85C RoHS: Compliant | 0 |
|
$30.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$30.0000 | Buy Now |
DISTI #
RMWV6416AGSA-5S2#K
|
Avnet Americas | SRAM Chip Async Single 3V 64Mbit 4M X 16/8M X 8 55ns 48-Pin TSOP I - Tape and Reel (Alt: RMWV6416AGSA-5S2#K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$30.4800 / $34.8000 | Buy Now |
Part Details for RMWV6416AGSA-5S2#KA0
RMWV6416AGSA-5S2#KA0 CAD Models
RMWV6416AGSA-5S2#KA0 Part Data Attributes:
|
RMWV6416AGSA-5S2#KA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RMWV6416AGSA-5S2#KA0
Renesas Electronics Corporation
64Mb Advanced LPSRAM (4M word x 16bit / 8M word x 8bit), TSOP(48), /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSOP(48) | |
Package Description | , | |
Pin Count | 48 | |
Manufacturer Package Code | PTSA0048KI | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G48 | |
Memory Density | 67108864 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Parallel/Serial | PARALLEL | |
Standby Current-Max | 0.003 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.038 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |