-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
64Mb Advanced LPSRAM (4M word x 16bit / 8M word x 8bit), TSOP(48), /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK5148
|
Newark | Lpsram, 64Mbit, -40 To 85Deg C Rohs Compliant: Yes |Renesas RMWV6416AGSA-5S2#AA0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$36.0000 | Buy Now |
DISTI #
RMWV6416AGSA-5S2#AA0-ND
|
DigiKey | IC SRAM 64MBIT PARALLEL 48TSOP I Min Qty: 1 Lead time: 18 Weeks Container: Tray |
71 In Stock |
|
$38.0400 | Buy Now |
DISTI #
RMWV6416AGSA-5S2#AA0
|
Avnet Americas | SRAM Chip Async Single Port 3V 64Mbit 4M X 16bit/8M X 8bit 55ns 48-Pin TSOP - Trays (Alt: RMWV6416AGSA-5S2#AA0) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$30.4800 / $34.8000 | Buy Now |
DISTI #
968-WV6416AGSA5S2AA0
|
Mouser Electronics | SRAM SRAM 64MB ADV. 3V TSOP48 55NS -40TO85C RoHS: Compliant | 531 |
|
$32.4300 / $42.4400 | Buy Now |
|
Future Electronics | SRAM 64MB 3V X16 64M ADVANCED RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Container: Tray | 0Tray |
|
$30.0000 | Buy Now |
|
Renesas Electronics America | IC SRAM 64MBIT PARALLEL 48TSOP I Min Qty: 1 Container: Tray | 71 |
|
$38.0400 | Buy Now |
DISTI #
66385896
|
Verical | SRAM Chip Async Single 3V/3.3V 64M-bit 8M/4M x 8/16-bit 55ns 48-Pin TSOP-I Min Qty: 1 Package Multiple: 1 Date Code: 2305 | Americas - 191 |
|
$48.1250 / $48.3750 | Buy Now |
|
Rochester Electronics | RMWV6416AGS - 64Mb Advanced LPSRAM (4M word 16bit / 8M word x 8bit) RoHS: Compliant Status: Active Min Qty: 1 | 4070 |
|
$61.8600 / $72.7700 | Buy Now |
DISTI #
RMWV6416AGSA-5S2#AA0
|
Avnet Americas | SRAM Chip Async Single Port 3V 64Mbit 4M X 16bit/8M X 8bit 55ns 48-Pin TSOP - Trays (Alt: RMWV6416AGSA-5S2#AA0) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$30.4800 / $34.8000 | Buy Now |
DISTI #
RMWV6416AGSA-5S2#AA0
|
Avnet Silica | SRAM Chip Async Single Port 3V 64Mbit 4M X 16bit/8M X 8bit 55ns 48-Pin TSOP (Alt: RMWV6416AGSA-5S2#AA0) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMWV6416AGSA-5S2#AA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RMWV6416AGSA-5S2#AA0
Renesas Electronics Corporation
64Mb Advanced LPSRAM (4M word x 16bit / 8M word x 8bit), TSOP(48), /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSOP(48) | |
Package Description | TSOP1-48 | |
Pin Count | 48 | |
Manufacturer Package Code | PTSA0048KI | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G48 | |
Memory Density | 67108864 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Parallel/Serial | PARALLEL | |
Standby Current-Max | 0.003 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.038 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for RMWV6416AGSA-5S2#AA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMWV6416AGSA-5S2#AA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS6C6416-55BIN | Standard SRAM, 4MX16, 55ns, CMOS, PBGA48, TFBGA-48 | Alliance Memory Inc | RMWV6416AGSA-5S2#AA0 vs AS6C6416-55BIN |
AS6C6416-55TINTR | Standard SRAM, 4MX16, 55ns, CMOS, PDSO48, TSOP1-48 | Alliance Memory Inc | RMWV6416AGSA-5S2#AA0 vs AS6C6416-55TINTR |
AS6C6416-55TIN | Standard SRAM, 4MX16, 55ns, CMOS, PDSO48, TSOP1-48 | Alliance Memory Inc | RMWV6416AGSA-5S2#AA0 vs AS6C6416-55TIN |