Part Details for RMW-10/3-1200/ADH-0 by TE Connectivity / Raychem
Overview of RMW-10/3-1200/ADH-0 by TE Connectivity / Raychem
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
HA17431VPJ | Renesas Electronics Corporation | Shunt Regulators, , /Adhesive Tape |
Price & Stock for RMW-10/3-1200/ADH-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMW-10/3-1200/ADH-0
|
IBS Electronics | Cable Accessories Heat Shrinkable Tubing Irradiated Modified Polyolefin Black Piece Min Qty: 179 Package Multiple: 1 | 757 |
|
$4.8620 | Buy Now |