Part Details for RMU1V222MISVTB by DAEWOO Electronic Components
Overview of RMU1V222MISVTB by DAEWOO Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMU1V222MISVTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECRMU2200/35
|
Maritex | Electrolytic capacitor, 2200uF, 35V, 105deg.C, 16x25 r7.5mm, 2000h Min Qty: 1 Package Multiple: 1 | 12450 |
|
$0.5550 / $0.7400 | Buy Now |